KYOCERA AVX LGU2P181MELY

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 180muF ±20% 0.787Dia 20.00mm
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2P181MELY.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX LGU2P181MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP181M250A1P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 180UF, TOL20%, SNAP IN, 250V, 22X25
Cornell DubilierSLP181M250C1P3
Capacitor; Aluminum Electrolytic; Cap 180uF; Tol20%; Snap In; Vol-Rtg 250V; 25X25
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF 250 V, GJ SERIES 3000H 22 (DIA.) X 20MM
NichiconLGJ2E181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 250V 180muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 200V 180muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKXJ251ELL181MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LGU2P181MELY provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 180muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
卤20% 900mA@120Hz 10mm 220V 180uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 180Uf, 220V, 20%, Can; Capacitance:180Μf; Voltage(Dc):220V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Height:25Mmrohs Compliant: Yes |Nichicon LGU2P181MELY

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX