Cornell Dubilier SKR2R2M1HD11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 0.047
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SKR2R2M1HD11.

IHS

Datasheet5 pages28 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.111
Stock
15,000
5,415
Authorized Distributors
2
3
Capacitance
2.2 µF
2.2 µF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
60.32 Ω
-
Life (Hours)
-
2000 hours
Ripple Current
23 mA
16 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier SKR2R2M1HD11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor