Cornell Dubilier SK221M010ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK221M010ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 0.298
$ 0.075
$ 0.075
Stock
40,109
62,912
62,912
Authorized Distributors
5
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.15 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
240 mA
240 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUPW1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap
KYOCERA AVXUPS1A221MED
Capacitor Aluminum Electrolytic Cap220uF 10V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPS1A221MED
NichiconUKW1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1AA221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier SK221M010ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 10V 220muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor 220 microfarad 10 VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 220µF 10V
Aluminum Electrolytic Capacitor 220Uf, 10V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK221M010ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor