Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SH010M050ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 50V 1muF ±20% 0.197Dia 5.00mm

$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH010M050ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.43%

CAD Models

Download Cornell Dubilier SH010M050ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.063
$ 0.063
Stock
4,843
210,704
210,704
Authorized Distributors
1
4
4
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
159.24 Ω
39.553 Ω
39.553 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
12 mA
13 mA
13 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK010M050ST
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 2mm 159.24 Ohm 12mA 2000h 105°C
Cornell DubilierSK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
Cornell DubilierSK010M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1muF ±20% 0.197Dia 5.00mm
NichiconUFW1H010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL

Descriptions

Descriptions of Cornell Dubilier SH010M050ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 50V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 159.24 Ohm 12mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor