Cornell Dubilier SH101M016ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 16V 100muF ±20% 0.236Dia 6.00mm
$ 0.192
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH101M016ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.123
$ 0.123
Stock
2,313
250,127
250,127
Authorized Distributors
1
4
4
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.39 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
135 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2019-02-28

Related Parts

Cornell DubilierSEK101M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK101M016ST
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 185mA 2000h 85C Standard
NichiconUFW1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 100muF ±20% 0.197Dia 5.00mm
NichiconUKW1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 16V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG160ELL101ME11D
SMG Series 100 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier SH101M016ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 16V 100muF ±20% 0.236Dia 6.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 16V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 16V 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor