Cornell Dubilier SFS37S35K288B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount
$ 11.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFS37S35K288B-F.

IHS

Datasheet5 pages10 years ago

Newark

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier23FD3735-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount
PanasonicEZPE1B356MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 35uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 35uF, Through Hole Mount
PanasonicEZP-E50356MTA
Cap Film 35uF 500V PP 10% (41.5 X 30 X 51mm) Radial 37.5mm 0.0062 Ohm 85C Package
Yageo GroupC4AEGBW5350A3JJ
Cap Film 35uF 450V PP 5% (42.5 X 28 X 37mm) 37.5mm 0.0035 Ohm 85C Bulk
PanasonicEZP-E80356MTA
Cap Film 35uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0097 Ohm 85C Package

Descriptions

Descriptions of Cornell Dubilier SFS37S35K288B-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount
Cap Film 35uF 370VAC PP 10% (53.848 X 73.152mm) Bracket Mount Metal Can 70C
Capacitor, PolyproMetallized, Cap35uF, Tol10%, Vol-Rtg370VAC, QC, Rnd, CaseS
Film Capacitor; Capacitor Type:Motor Start/Motor Run; Capacitance:35µF; Capacitance Tolerance:± 10%; Voltage Rating:370VAC; Capacitor Dielectric Type:Polypropylene; Lead Spacing:20.64mm; Termination Type:Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor