Cornell Dubilier 23FD3735-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 23FD3735-F.

Newark

Datasheet4 pages11 years ago

Farnell

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSFS37S35K288B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 35uF, Through Hole Mount
PanasonicEZP-E50356MTA
Cap Film 35uF 500V PP 10% (41.5 X 30 X 51mm) Radial 37.5mm 0.0062 Ohm 85C Package
PanasonicEZPE1B356MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 35uF, Through Hole Mount
Yageo GroupC4AEGBW5350A3JJ
Cap Film 35uF 450V PP 5% (42.5 X 28 X 37mm) 37.5mm 0.0035 Ohm 85C Bulk
PanasonicEZP-E80356MTA
Cap Film 35uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0097 Ohm 85C Package

Descriptions

Descriptions of Cornell Dubilier 23FD3735-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount
CAPACITOR POLYPROPYLENE PP FILM 35UF, 370V, 10%, QC
Cap Film 35uF 370VAC PP 10% (53.98 X 76.2mm) Bracket Mount Metal Can 70C
Capacitor Polypropylene Pp Film 35Uf, 370V, 10%, Qc; Rango De Producto:Serie Mpf; Capacidad:35Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:370V; Tipo De Condensador:Can |Cornell Dubilier 23FD3735-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23FD3735F