Cornell Dubilier SEK471M050ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 470muF ±20% 0.512Dia 13.00mm
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK471M050ST.

IHS

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSK471M035ST
Capacitor Aluminum Electrolytic 470uF 35 Volt 20% (10 X 21mm) Radial 5mm 0.33 Ohm 640mA 2000h 85C
Cornell DubilierSK471M050ST
Cap Aluminum 470uF 50V 20% (13 X 21mm) Radial 5mm 0.28 Ohm 760mA 2000h 85°C
Cornell DubilierSK471M063ST
Cap Aluminum 470uF 63V 20% (13 X 26mm) Radial 5mm 0.25 Ohm 880mA 2000 hr 85C
PanasonicECA1JHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Cornell Dubilier SEK471M050ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 470muF ±20% 0.512Dia 13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC,470 UF,20%,50 VDC, RADIAL,13X21MM, ESR 0.34 OHMS
Cap Aluminum Lytic 470uF 50V 20% (13 X 21mm) Radial 5mm 0.34 Ohm 730mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 105 RAD CAP 470uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 50V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Series Name:SEK; Pr 91F6314
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:13Mm; Terminales Del Condensador:Conexión Radial; Altura:21Mm |Cornell Dubilier SEK471M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor