Cornell Dubilier SEK220M400ST

Capacitor Aluminum Electrolytic 22uF 400 Volt 20% (13 X 26mm) Radial 5mm 12.06 Ohm 170mA 2000h 105C
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK220M400ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA2WM220
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 210mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR2W220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 22muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG451ELL220ML25S
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 165mA 2000h 85°C Bulk
Cornell DubilierSK220M350ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 350V 22muF ±20% 0.512Dia 13.00mm
PanasonicECA2GHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 22muF ±20% 0.492Dia 12.50mm
PanasonicECA2WHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 22muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier SEK220M400ST provided by its distributors.

Capacitor Aluminum Electrolytic 22uF 400 Volt 20% (13 X 26mm) Radial 5mm 12.06 Ohm 170mA 2000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 400V 22muF ±20% 0.512Dia 13.00mm
Capacitor,Aluminum Electrolytic,22 uF,20%,400 VDC,Radial,13x26mm,ESR 12.06 Ohms
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 400V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitor 22 microfarad
Aluminum Electrolytic Capacitors - Radial Leaded 400V 22uF RADIAL
Aluminum Electrolytic Capacitor 22Uf, 400V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SEK220M400ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor