Cornell Dubilier SEK220M160ST

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK220M160ST.

Newark

Datasheet8 pages4 years ago
Datasheet8 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.2
$ 0.171
$ 0.171
Stock
29
16,828
16,828
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9.05 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
130 mA
100 mA
100 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier SEK220M160ST provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 160V
CAPACITOR, 22 MFD, 160VDC, RADIAL
CAP ALUM 22UF 20% 160V RADIAL TH
Aluminum Electrolytic Capacitor 22Uf, 160V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Cornell Dubilier SEK220M160ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor