Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK220M035ST

Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 65mA 2000h 105C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK220M035ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.109
$ 0.109
Stock
17,345
43,432
43,432
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8.44 Ω
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
65 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSEK220M025ST
CAPACITOR, 22 MFD, 25VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 5mm DIA X 11mm HGT
Cornell DubilierSK220M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSH220M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1E220MDD1TD
Capacitor Aluminum 22uF 25VDC 20% 5 X 11mm RDL 2.5mm 80mA 2000 hr Ammo Pack
PanasonicECEA1EN220X
Capacitor Aluminum Electrolytic 22uF 25 Volt 20% (5 X 11mm) Radial 2 mm 60mA 2000h 85C Bulk
NichiconUVP1E220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SEK220M035ST provided by its distributors.

Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 65mA 2000h 105C
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 35V, 20%, RADIAL; Capacitance: 22µF; Voltage Rating: 35V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor, Aluminum Electrolytic,22 uF,20%,35 VDC, Radial,5x11mm, ESR 8.44 Ohms | Cornell-Dubilier SEK220M035ST
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 22µF 35V
Aluminum Electrolytic Capacitor 22Uf, 35V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK220M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor