Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK220M025ST

Capacitor, 22 Mfd, 25VDC, Radial Aluminum Electrolytic, +-20% Tol 105 Deg C, 5MM Dia X 11MM Hgt
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK220M025ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.06%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.03
$ 0.03
Stock
15,012
1,920
1,920
Authorized Distributors
6
1
1
Capacitance
22 µF
22 µF
22 µF
Mount
Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9.65 Ω
2.4 Ω
2.4 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
60 mA
54 mA
54 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSH220M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicECEA1EN220X
Capacitor Aluminum Electrolytic 22uF 25 Volt 20% (5 X 11mm) Radial 2 mm 60mA 2000h 85C Bulk
PanasonicECE-A1EN220XB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK220M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 22muF ±20% 0.197Dia 5.00mm
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 25V
NichiconUVP1E220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SEK220M025ST provided by its distributors.

CAPACITOR, 22 MFD, 25VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 5mm DIA X 11mm HGT
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 9.65 Ohm 60mA 2000h 105C
Aluminum Electrolytic Capacitor 22 microfarad
Aluminum Electrolytic Capacitors - Radial Leaded 25V 22uF ELEC RADL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor, Aluminum Electrolytic,22 uF,20%,25 VDC, Radial,5x11mm, ESR 9.65 Ohms | Cornell-Dubilier SEK220M025ST
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 22µF 25V
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 25V, 20%, RADIAL; Capacitance: 22µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 105°C; Polarity: Po

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor