Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SH220M025ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 22muF ±20% 0.197Dia 5.00mm
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH220M025ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.047
Stock
2,705
124,732
Authorized Distributors
1
6
Capacitance
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9.65 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
60 mA
60 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-03-31
LTD Date2019-02-28

Related Parts

Cornell DubilierSEK220M025ST
CAPACITOR, 22 MFD, 25VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 5mm DIA X 11mm HGT
PanasonicECEA1EN220X
Capacitor Aluminum Electrolytic 22uF 25 Volt 20% (5 X 11mm) Radial 2 mm 60mA 2000h 85C Bulk
PanasonicECE-A1EN220XB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK220M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 25V 22muF ±20% 0.197Dia 5.00mm
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 25V
NichiconUVP1E220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SH220M025ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 9.65 Ohm 60mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 25V 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor