Cornell Dubilier SCRN246R-F

Cap Film 0.25uF 2000V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 80C
$ 89.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SCRN246R-F.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-31.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.27uF 2500V PP 10% (44 X 30 X 46mm) Screw Mount 0.006 Ohm 85C Tray
Cornell DubilierOTBG254KNPIR-F
Cap Film 0.25uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85C
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier SCRN246R-F provided by its distributors.

Cap Film 0.25uF 2000V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 80C
Film Capacitor, Mixed (film+paper), 2000V, 10% +Tol, 10% -Tol, 0.25uF, Chassis Mount
CAP, 0.25µF, 2 KV, 10%, PAPER, CAN; Capacitance: 0.25µF; Voltage Rating: 2kV; Capacitor Dielectric Type: Paper (MP); Capacitance Tolerance: ± 10%; Product Range: SCR Series; Capacitor Cas; Available until stocks are exhausted
Capacitor Paper Film 0.25Uf, 2Kv, 10%, Case; Rango De Producto:Serie Scr; Capacidad:0.25Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Papel (Mp); Tensión Nominal:2000V; Tipo De Condensador:Can |Cornell Dubilier SCRN246R-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCRN246R-F.