Cornell Dubilier OTBG254KNPIR-F

Cap Film 0.25uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85C
$ 25.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier OTBG254KNPIR-F.

Master Electronics

Datasheet3 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.27uF 2500V PP 10% (44 X 30 X 46mm) Screw Mount 0.006 Ohm 85C Tray
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier OTBG254KNPIR-F provided by its distributors.

Cap Film 0.25uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85C
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.25uF, Chassis Mount
DC/AC Dual Rated Capacitors, Protected, High Voltage, Paper-Film/Foil Capacitors for AC & DC Applications 0.25µF 440/1000V
Capacitor Paper Film 0.25Uf, 1Kv, 10%, Case; Dielectric Type:Film/Foil Paper; Capacitor Case/Package:Can; Capacitance:0.25Μf; Capacitance Tolerance:± 10%; Capacitor Mounting:Panel Mount; Voltage(Ac):440V; Lead Spacing:20.64Mm Rohs Compliant: Yes |Cornell Dubilier OTBG254KNPIR-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor