Cornell Dubilier SCD305K122C3Z25-F

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
$ 36.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SCD305K122C3Z25-F.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 3uF 1250V PP 5% (58 X 25 X 45mm) Screw Mount 0.004 Ohm 105C T/R
Cap Film 3uF 1300V PP 10%( 31.5 X 18 X 27.5mm) Radial 27.5mm 0.016 Ohm 105C Bulk
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 3uF, Special Mount
Cornell DubilierSFA66S3K288B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier SCD305K122C3Z25-F provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 3uF, Chassis Mount
Rectangular Box FILM CAPACITOR SCD 500V 3muF ±10% 2.476Lx3.000W 62.90mmx76.20mm
CAPACITOR POLYPROPYLENE PP MODULE, 3UF, 1.2KV 10%
Capacitor Polypropylene Pp Module, 3Uf, 1.2Kv 10%; Rango De Producto:Serie Scd; Capacidad:3Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1200V; Tipo De Condensador:Can |Cornell Dubilier SCD305K122C3Z25-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCD305K122C3Z25F