Cornell Dubilier PVC4025

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.25uF, Through Hole Mount
$ 1.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PVC4025.

Farnell

Datasheet7 pages12 years ago

Electro Sonic

X-ON

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicECW-FD2W274KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
PanasonicECW-FD2W274K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
PanasonicECW-F2W274JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.27uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.27uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier PVC4025 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.25uF, Through Hole Mount
Cap Film 0.25uF 400V PET 10% (16.5 X 40.6mm) Radial 34.1mm 125C
Metallized Polypropylene Film Capacitors .25uF 400V
Capacitor Polyester Film 0.25Uf, 400V, 10%, Radial; Rango De Producto:Serie Pvc; Capacidad:0.25Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier PVC4025

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor