Panasonic ECW-F2W274JAQ

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W274JAQ.

IHS

Datasheet15 pages8 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECW-F2W274JAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-08-29
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-FA2J274J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount
PanasonicECW-FD2W274JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount
PanasonicECW-FD2W274J4
Cap Film 0.27uF 450VDC PP 5% (12.6 X 5.3 X 15mm) Radial 7.5mm 110°C Ammo Pack

Descriptions

Descriptions of Panasonic ECW-F2W274JAQ provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,0.27uF,5%,Bulk CRMP(Q)
Cap Film 0.27uF 450V PP 5% (13 X 7 X 16.1mm) Radial 10mm Bulk
Radial FILM CAPACITOR ECW-F(A) 450V 0.27muF ±5% 0.512Lx0.276W 13.00mmx7.00mm
Panasonic ECWF2W274JAQ - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.18µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM, 0.27UF, 250V, 5%, RADIAL; Capacitance:0.27µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:250V; Life Time @ Temperature:-; Capacitor Case Style:-; Lead Spacing:10mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2W274JAQ