Cornell Dubilier PSU8830A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 88uF, Chassis Mount
$ 33.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU8830A.

New Yorker Electronics

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-11.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierPSU8835
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 88uF, Chassis Mount
Cornell DubilierPSU8865
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 88uF, Chassis Mount
Cornell DubilierPSU8815
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 88uF, Chassis Mount
Cornell DubilierPSU8865A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 88uF, Chassis Mount
Cornell DubilierPSU8830B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 88uF, Chassis Mount
United Chemi-ConEKXJ401ELL820MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier PSU8830A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 88uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Leaded 88-106uF 330V | Cornell-Dubilier PSU8830A
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 330V 88muF 0% +20% 1.813Dia 46.05mm
Cap Aluminum Lytic 88uF 330VAC 20%( 46.0375 X 111.125mm) Bracket Mount Dual Quick Connect 65C
Aluminum Electrolytic Capacitor 88-106Uf 330V, 20%, Qc; Rango De Producto:Serie Psu; Capacidad:88Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:330Vac; Diámetro:46Mm; Resistencia Esr:-; Altura:111.1Mm; Capacidad Max:106Μf |Cornell Dubilier PSU8830A
CAP, 97µF, 330VAC, ALU ELEC, SNAP-IN; Capacitance: 97µF; Voltage Rating: 330VAC; Product Range: PSU Series; Lifetime @ Temperature: -; Capacitance Tolerance: ± 10%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 46.037mm; Lead Spacing: -; Operating Temperature Min: -40°C; Operating Temperature Max: 65°C; Height: 111.125mm; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSU8830A.