Cornell Dubilier PSU5335A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
$ 14.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU5335A.

Farnell

Datasheet4 pages4 years ago

Electro Sonic

Newark

Sager Electronics

X-ON

Inventory History

3 month trend:
-15.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU5315
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
Cornell DubilierPSU5365A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
Cornell DubilierPSU5335
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
United Chemi-ConE36D451LPN500TA54M
SERIES: 36D; VOLT: 450; CAP: 500; DIA X LENGTH: 35X54; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier PSU5335A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
Cap Aluminum Lytic 53uF 220VAC/250VAC 20%( 36.51 X 69.85mm) Bracket Mount Dual Quick Connect 65C
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 220V 53muF 0% +20% 1.438Dia 36.53mm
AC Motor Start Capacitors, Non-Polarized, Aluminum Electrolytic AC Motor Start Capacitors 53µF 250V
Motor Start Capacitors & Motor Run Capacitors 53-64uF 220/250V
CAP ALUM 53UF 20% 250V QC TERM
53¦ÌF 250V 0%~20% 36.53mm*69.85mm*69.85mm
Aluminum Electrolytic Capacitor; Capacitor Type:Motor Start/Motor Run; Capacitance:53µF; Voltage Rating:220VAC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor