Cornell Dubilier PSU5315

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
$ 4.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU5315.

New Yorker Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierPSU5365A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
Cornell DubilierPSU5335A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
United Chemi-ConE36D451LPN500TA54M
SERIES: 36D; VOLT: 450; CAP: 500; DIA X LENGTH: 35X54; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier PSU5315 provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Leaded 53-64uF 110/125V | Cornell-Dubilier PSU5315
Cap Aluminum Lytic 53uF 110VAC/125VAC 20%( 36.51 X 69.85mm) Bracket Mount Dual Quick Connect 65C
AC Motor Start Capacitors, Non-Polarized, Aluminum Electrolytic AC Motor Start Capacitors 53µF 125V
Motor Start Capacitors & Motor Run Capacitors 53-64uF 110/125V
CAP ALUM 53UF 20% 125V QC TERM
Aluminum Electrolytic Capacitor 53-64Uf 125V, 20%, Qc; Capacitance:53Μf; Voltage(Dc):-; Voltage(Ac):125V; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect; Lifetime @ Temperature:5000 Hours @ 105°C; Lead Spacing:12.7Mm Rohs Compliant: Yes |Cornell Dubilier PSU5315

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor