Cornell Dubilier NLW40-50

Cap Aluminum Lytic 40uF 50V -10% to 75% (10.16 X 22.352mm) Axial 5 Ohm 138mA 1000h 105C
$ 6.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW40-50.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierNLW40-25
Cap Aluminum Lytic 40uF 25V -10% to 75% (8.636 X 19.304mm) Axial 6.7 Ohm 98mA 1000h 105C
PanasonicEEU-FC1E390
Cap Aluminum 39uF 25V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEU-FC1H390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 39muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 39muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1C390
Cap Aluminum 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 1000 hr 105°C Bulk
United Chemi-ConEKZN630ELL390MF11D
Cap Aluminum Lytic 39uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 420mA 6000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier NLW40-50 provided by its distributors.

Cap Aluminum Lytic 40uF 50V -10% to 75% (10.16 X 22.352mm) Axial 5 Ohm 138mA 1000h 105C
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 50V 40muF -10% +75% 0.400Diax0.880L 10.16mmx22.35mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 40uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 50V
Aluminum Electrolytic Capacitor 40Uf, 50V, 20%, Axial; Rango De Producto:Serie Nlw; Capacidad:40Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10.16Mm; Terminales Del Condensador:Conexión Axial; Altura:22.352Mm |Cornell Dubilier NLW40-50

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW4050