Panasonic EEU-FC1C390

Cap Aluminum 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 1000 hr 105°C Bulk
$ 0.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C390.

IHS

Datasheet10 pages11 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic EEU-FC1C390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

PanasonicEEA-FC1A390H
Cap Aluminum Lytic 39uF 10V 20% (5 X 7mm) Radial 2.5mm 120mA 1000h 105°C Ammo Pack
PanasonicEEU-FC1E390
Cap Aluminum 39uF 25V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEU-FC1H390
Panasonic EEUFC1H390 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 39uF 63V 20% (6.3 X 15mm) Radial 2.5mm 330mA 2000h 105C Automotive Ammo
NichiconUPW1A390MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 10 V DC, PW SERIES 2000H 5 (DIA.) X 7MM
NichiconUPM1V390MED
39uF 35V 410m惟 卤20% 140mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC1C390 provided by its distributors.

Cap Aluminum 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 1000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Capacitor,Al Lytic Cap,Radial,Series,105C,16VDC,39uF,4x11,LS 1.5mm Bulk ST
CAP ALUM ELECT 39UF 16V 20% (4 X 11MM) RADIAL
CAPACITOR ALUM ELEC, 39UF, 16V, 20%, RADIAL; Capacitance:39µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:11mm; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C390