Cornell Dubilier NLW25-50

Cap Aluminum Lytic 25uF 50V -10% to 75% (8.636 X 20.574mm) Axial 8 Ohm 90mA 1000h 105C
$ 7.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW25-50.

Master Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-28

Related Parts

Cornell DubilierNLW25-100
Cap Aluminum Lytic 25uF 100V -10% to 75% (10.16 X 26.92mm) Axial 8 Ohm 133mA 1000h 105C
Cornell DubilierNLW25-25
Cap Aluminum Lytic 25uF 25V -10% to 75% (8.128 X 17.526mm) Axial 10.6 Ohm 82mA 1000h 105C
Cornell DubilierNLW25-16
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 25uF, Through Hole Mount
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEAFC1V270
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 35V 27muF 20%
PanasonicEEA-FC0J270
Cap Aluminum Lytic 27uF 6.3V 20% (4 X 7mm) Radial 1.5mm 65mA 1000h 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier NLW25-50 provided by its distributors.

Cap Aluminum Lytic 25uF 50V -10% to 75% (8.636 X 20.574mm) Axial 8 Ohm 90mA 1000h 105C
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 50V 25muF -10% +75% 0.340Diax0.810L 8.64mmx20.57mm
Capacitor,Al Electrolytic,Cap 25 uF,Tol -10,+75%,Vol-Rtg 50 VDC,Axial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 25uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded RAD 50V 25uF 105
Aluminum Electrolytic Capacitor Polarized
NLW Series-25uF 50V 8.64mm x 20.57mm 105'C Axial Low ESR Alum Electrolytic Cap
Aluminum Electrolytic Capacitor 25Uf, 50V, 20%, Axial; Capacitance:25Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:-; Esr:8Ohm Rohs Compliant: Yes |Cornell Dubilier NLW25-50

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW2550