Cornell Dubilier NLW150-16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 150uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW150-16.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-28

Related Parts

Cornell DubilierNLW150-25
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 150uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 150muF ±10% 0.315Dia 8.00mm
Cornell DubilierLP151M200C1P3
Cap Aluminum Lytic 150uF 200V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 509mA 1000h 105°C
PanasonicEEUFC1A151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC0J151
Cap Aluminum 150uF 6.3V 20% (5 X 15mm) Radial 2mm 235mA 1000 hr 105°C Bulk
NichiconUSF1A151MDD
150uF 10V 卤20% 100mA@120Hz Plugin,D8xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Cornell Dubilier NLW150-16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 16V
CAP ALUM 150UF 16V AXIAL
CAPACITOR; MINIATURES 16V
Aluminum Electrolytic Capacitor 150Uf, 16V, 20%, Axial; Rango De Producto:Serie Nlw; Capacidad:150Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10.16Mm; Terminales Del Condensador:Conexión Axial; Altura:22.352Mm |Cornell Dubilier NLW150-16

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW15016