Panasonic EEUFC1A151

Cap Aluminum Lytic 150uF 10V 20%( 6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105C Automotive Bulk
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A151.

IHS

Datasheet17 pages8 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-57.48%

CAD Models

Download Panasonic EEUFC1A151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.141
Stock
3,013
5,887
Authorized Distributors
6
5
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
Height - Seated (Max)
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFR1A151
Aluminum Electrolytic Capacitor, 150Uf, 20%, 10V, Radial
PanasonicEEUFR1A151B
Panasonic EEUFR1A151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860010272007
WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF
NichiconUPV1A151MGD
150uF 10V 600m惟 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
150uF 10V 500m惟 卤20% 125mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHV1A151MDD
150uF 10V 卤20% 144mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFC1A151 provided by its distributors.

Cap Aluminum Lytic 150uF 10V 20%( 6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105C Automotive Bulk
Panasonic EEUFC1A151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 10V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A151
  • EEUFC1A151.