Cornell Dubilier MLP113M050EB0A

Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK
$ 82.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP113M050EB0A.

New Yorker Electronics

Datasheet6 pages5 years ago

Sager Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+48.61%

CAD Models

Download Cornell Dubilier MLP113M050EB0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.19
$ 103.017
$ 103.017
Stock
7,513
14,144
14,144
Authorized Distributors
6
6
6
Capacitance
11 mF
11 mF
11 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
36 mΩ
36 mΩ
36 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8.3 A
8.3 A
8.3 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell Dubilier380LX103M063A042
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.033 Ohm 6500mA 3000h 85C
Cornell Dubilier380LX123M063A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 12000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX103M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 10000muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLNT1H103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 50 V DC, NT SERIES 2000H 35. X 80MM
KYOCERA AVXUVZ1H103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 10000muF ±20% 0.984Dia 25.00mm
KYOCERA AVXUVZ1V103MRD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 22 (DIA.) X 50MM, 10000UF 35V, VZ SERIES

Descriptions

Descriptions of Cornell Dubilier MLP113M050EB0A provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 11000uF, Chassis Mount
MLP Series 50 V 11000 uF ±20 % Radial LS=25.5mm Aluminum Electrolytic Capacitor
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 11000µF 50V
CAPACITOR, AL ELECTROLYTIC, CAP 0.011 F, TOL 20%, VOL-RTG 50 VDC, RADIAL
Cap Aluminum Lytic 11000uF 50V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.036 Ohm 8300mA 2000h 85C
Al Electrolytic Cap 11mF 50V ±20% 8.3A 36mΩ 2000h@85°C Pitch 25.4mm FP Mount 76.2mm × 44.45mm × 12.7mm
CAP, 11000µF, 50V, 20%; Capacitance:11000µF; Voltage Rating:50V; Product Range:MLP Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:-; Lead Spacing:25.4mm; Height:76.2mm; Operating Tempera
Aluminum Electrolytic Capacitor 11000Uf, 50V, 20%, Radial; Rango De Producto:Serie Mlp; Capacidad:11000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:-; Terminales Del Condensador:Conexión Radial; Altura:76.2Mm |Cornell Dubilier MLP113M050EB0A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor