Cornell Dubilier MIN02-002CC6R8D-TF

METAL CLAD MICA, 6.8 Cap, 300V | Cornell-Dubilier MIN02-002CC6R8D-TF
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MIN02-002CC6R8D-TF.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages6 years ago

New Yorker Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.74
$ 3.63
Stock
1
5,273
Authorized Distributors
6
6
Capacitance
6.8 pF
6.8 pF
Mount
Surface Mount
Surface Mount
Case/Package
Metal
SMD/SMT
Voltage Rating (DC)
300 V
300 V
Tolerance
-
0.5 %
Temperature Coefficient
-
-
Military Standard
-
Not
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Cornell Dubilier MIN02-002CC6R8D-TF provided by its distributors.

METAL CLAD MICA, 6.8 Cap, 300V | Cornell-Dubilier MIN02-002CC6R8D-TF
Cap Mica 6.8pF 300V 0.5pF (7.92 X 10.16mm) 200C Medical T/R
Mica Capacitor, Multilayer, Mica, 300V, 7.3529% +Tol, 7.3529% -Tol, C, 200ppm/Cel TC, 0.0000068uF, Surface Mount
Mica Capacitors 6.8pF 300V +/- .5pF tol
SMT Clad RF Capacitors 6.8µF 300V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor