Cornell Dubilier MCM01-009ED251J-F

METAL CLAD MICA, 250 Cap, 500V | Cornell-Dubilier MCM01-009ED251J-F
$ 4.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-009ED251J-F.

New Yorker Electronics

Datasheet7 pages5 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Cornell DubilierMCM01-001ED251J-F
METAL CLAD MICA, 250 Cap, 500V | Cornell-Dubilier MCM01-001ED251J-F
Cornell DubilierMC18FD251J-F
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00025uF, Surface Mount, 1812
Cornell DubilierMC12FA251J-F
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00025uF, Surface Mount, 1210

Descriptions

Descriptions of Cornell Dubilier MCM01-009ED251J-F provided by its distributors.

METAL CLAD MICA, 250 Cap, 500V | Cornell-Dubilier MCM01-009ED251J-F
Cap Mica 250pF 500V 5% (15.367 X 10.16mm) 200C Medical Bulk
Rf/Microwave Capacitor, 250Pf, 500V 5%; Capacitance:250Pf; Voltage Rating:500V; Product Range:Mcm Series; Capacitance Tolerance:± 5%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-009ED251J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor