Cornell Dubilier MC18FD251J-F

Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00025uF, Surface Mount, 1812
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD251J-F.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.38
$ 0.906
$ 0.906
Stock
4,164
783
783
Authorized Distributors
5
2
2
Capacitance
250 pF
250 pF
250 pF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC18FA251J-F
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00025uF, Surface Mount, 1812
Cornell DubilierMC18FD241J-F
Cap Mica 240pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Bulk
Cornell DubilierMC18FD271J-F
CAP MICA 270PF 5% 500V 1812 / Cap Mica 270pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk

Descriptions

Descriptions of Cornell Dubilier MC18FD251J-F provided by its distributors.

Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00025uF, Surface Mount, 1812
Mica SMD Capacitors 250PF 500V 5%
MICA CHIP500V | Cornell-Dubilier MC18FD251J-F
1812 (4532Metric) MC 500V 250pF ±5% 25ppm/C
RF/MICROWAVE CAPACITOR, 250PF, 500V; Capacitance:250pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor