Cornell Dubilier MC22FF471J-TF

Cap Mica 470pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C T/R
$ 2.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FF471J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 2.956
$ 3.574
Stock
3,423
8,636
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
3.9878 mm
3.9878 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC22FF431J-F
Capacitor;Mica;Cap 430 pF;Tol 5%;Vol-Rtg 1000 VDC;SMT;2220 | Cornell-Dubilier MC22FF431J-F
Cornell DubilierMC18FA471J-F
Capacitor;Mica;Cap 470pF;Tol 5%;SMT;Vol-Rtg 100V;Multilayer RF | Cornell-Dubilier MC18FA471J-F
Cornell DubilierMC18FD471J-TF
MC18 Series 1812 470 pF 500 V ±5 % Surface Mount Multilayer Mica Capacitor

Descriptions

Descriptions of Cornell Dubilier MC22FF471J-TF provided by its distributors.

Cap Mica 470pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C T/R
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00047uF, Surface Mount, 2220
MICA CHIP1000V | Cornell-Dubilier MC22FF471J-TF
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 470PF, 1000V, FULL REEL; Capacitance:470pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric]; Reel Quantity:1000RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor