Cornell Dubilier MC22FF152J-TF

MC 2220 (5750Metric) Mica Capacitor 0.224Lx0.197W 5.70mmx5.00mm 25ppm/C ±5% 1500pF
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FF152J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-64.45%

Alternate Parts

Price @ 1000
$ 5.75
$ 5.477
Stock
8,543
5,696
Authorized Distributors
6
6
Capacitance
1.5 nF
1.5 nF
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
3.9878 mm
3.9878 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC22FA152J-F
Cap Mica 0.0015uF 100V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier MC22FF152J-TF provided by its distributors.

MC 2220 (5750Metric) Mica Capacitor 0.224Lx0.197W 5.70mmx5.00mm 25ppm/C ±5% 1500pF
Cap Mica 0.0015uF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Automotive T/R | Cornell-Dubilier MC22FF152J-TF
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0015uF, Surface Mount, 2220
MC series 1000V 1500pF 5.7x5x2 mm LS=3.1 SMD Tape and Reel Multilayer Film Cap
Mica SMD Capacitors 1500PF 1000V 5%
1.5nF ¡À5% 1KV 2220 5.7mm*5mm*4mm
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 1500PF, 1000V, FULL REEL; Capacitance:500pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric]; Reel Quantity:500RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor