Cornell Dubilier MC22FF151J-F

Cap Mica 150pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FF151J-F
$ 4.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FF151J-F.

IHS

Datasheet10 pages3 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.42%

Alternate Parts

Price @ 1000
$ 4.162
$ 2.4
Stock
3,334
11,110
Authorized Distributors
6
6
Capacitance
150 pF
150 pF
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
3.9878 mm
3.9878 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC12FA151J-F
Cap Mica 150pF 100V % (5(3.2 X 2.5 X 2mm) SMD 125C Bulk
Cornell DubilierMC12FD151J-F
Cap Mica 150pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FA151J-TF
Cap Mica 150pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C T/R

Descriptions

Descriptions of Cornell Dubilier MC22FF151J-F provided by its distributors.

Cap Mica 150pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FF151J-F
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00015uF, Surface Mount, 2220
Mica SMD Capacitors 150PF 1000V 5%
2220 (5750Metric) MC 1kV 150pF ±5% 25ppm/C
150pF ¡À5% 1KV 2220 5.7mm*5mm*4mm
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 150PF, 1000V; Capacitance:150pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor