Cornell Dubilier MCM01-016ED701J-F

METAL CLAD MICA, 700 Cap, 500V | Cornell-Dubilier MCM01-016ED701J-F
$ 7.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-016ED701J-F.

New Yorker Electronics

Datasheet7 pages5 years ago

Master Electronics

Sager Electronics

Newark

Mouser

Related Parts

Cornell DubilierMCM01-009ED751J-F
METAL CLAD MICA, 750 Cap, 500V | Cornell-Dubilier MCM01-009ED751J-F
Cornell DubilierMCM01-009EF751J-F
METAL CLAD MICA, 750 Cap, 1000V | Cornell-Dubilier MCM01-009EF751J-F
Cornell DubilierMCM01-009EF681J-F
METAL CLAD MICA, 680 Cap, 1000V | Cornell-Dubilier MCM01-009EF681J-F

Descriptions

Descriptions of Cornell Dubilier MCM01-016ED701J-F provided by its distributors.

METAL CLAD MICA, 700 Cap, 500V | Cornell-Dubilier MCM01-016ED701J-F
Mica RF Capacitors 700pF 500V 5%
SMT Clad RF Capacitors 700µF 500V
Rf/Microwave Capacitor, 700Pf, 500V 5%; Capacitance:700Pf; Voltage Rating:500V; Product Range:Mcm Series; Capacitance Tolerance:± 5%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-016ED701J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor