Cornell Dubilier MC22FD102J-F

Capacitor; Mica; Cap 1000 pF; Tol 5%; Vol-Rtg 500 VDC; SMT; 2220 | Cornell-Dubilier MC22FD102J-F
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FD102J-F.

IHS

Datasheet10 pages3 years ago

Future Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-32.60%

CAD Models

Download Cornell Dubilier MC22FD102J-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 3.56
Stock
56,111
42,182
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC22FA102J-F
Capacitor;Mica;Cap 1000 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;2220 | Cornell-Dubilier MC22FA102J-F
Cornell DubilierMC22FF102J-F
Capacitor;Mica;Cap 1000 pF;Tol 5%;Vol-Rtg 1000 VDC;SMT;2220 | Cornell-Dubilier MC22FF102J-F
Cornell DubilierMC22FF102J-TF
MC 2220 (5750Metric) Mica Capacitor 0.224Lx0.197W 5.70mmx5.00mm 25ppm/C ±5% 1000pF

Descriptions

Descriptions of Cornell Dubilier MC22FD102J-F provided by its distributors.

Capacitor;Mica;Cap 1000 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;2220 | Cornell-Dubilier MC22FD102J-F
Cap Mica 0.001uF 500V % (5(5.7 X 5 X 2mm) SMD 125C Bulk
Rf/Microwave Capacitor 1000Pf 500V, 2220 5%; Capacidad:1000Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Tipo De Condensador:2220 [Métrica 5650]; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual |Cornell Dubilier MC22FD102J-F
CAP, 1000PF, 500V, 5%, 2220; Capacitance: 1000pF; Voltage Rating: 500V; Product Range: MC Series; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor Case Style: 2220 [5650 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Operating Temperature Min: -55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC22FD102J-F.
  • MC22FD102JF