Cornell Dubilier MC22FA202J-TF

MC Series MICA Film Cap 100 V 2000pf 5 % SMD Reel
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FA202J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download Cornell Dubilier MC22FA202J-TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.99
$ 4.025
Stock
19,058
8,761
Authorized Distributors
6
6
Capacitance
2 nF
2 nF
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC22FA182J-F
Cap Mica 0.0018uF 100V 5% (5.7 X 5 X 2mm) SMD 125C Bulk

Descriptions

Descriptions of Cornell Dubilier MC22FA202J-TF provided by its distributors.

MC Series MICA Film Cap 100 V 2000pf 5 % SMD Reel
Cap Mica 0.002uF 100V 5% (5.7 X 5 X 2mm) SMD 125C T/R
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.002uF, Surface Mount, 2220
Mica SMD Capacitors 2000PF 100V 5%
MICA CHIP100V | Cornell-Dubilier MC22FA202J-TF
2220 (5750Metric) MC 100V 2000pF ±5% 25ppm/C
2nF ¡À5% 100V 2220 5.7mm*5mm*2mm
RF/MICROWAVE CAPACITOR, 2000PF, 100V, FULL REEL; Capacitance:2000pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric] RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor