Cornell Dubilier MC18FD221J-TF

Cap Mica 220pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C T/R
$ 1.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD221J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 1.751
$ 1.971
Stock
4,351
116,642
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC18FD241J-F
Cap Mica 240pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Bulk
Cornell DubilierMC18FD201J-F
Cap Mica 200pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FA221J-F
Capacitor;Mica;Cap 220 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FA221J-F

Descriptions

Descriptions of Cornell Dubilier MC18FD221J-TF provided by its distributors.

Cap Mica 220pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C T/R
MC18 Series 1812 220 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00022uF, Surface Mount, 1812
Mica SMD Capacitors 220pF 500V 5% 1812
RF/MICROWAVE CAPACITOR, 220PF, 500V, FULL REEL; Capacitance:220pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; Reel Quantity:1000RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor