Cornell Dubilier MC12FD360J-F

MC12 Series 1210 36 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor
$ 2.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FD360J-F.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-21.52%

Alternate Parts

Price @ 1000
$ 2.223
$ 3.47
Stock
4,694
1,827
Authorized Distributors
6
5
Capacitance
36 pF
36 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierMC12FD390J-F
Cap Mica 39pF 500V % (5(3.2 X 2.5 X 2mm) SMD 125C Bulk
Cornell DubilierMC12FD330J-F
Capacitor;Mica;Cap 33 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FD330J-F
Cornell DubilierMC12FF390J-F
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.000039uF, Surface Mount, 1210

Descriptions

Descriptions of Cornell Dubilier MC12FD360J-F provided by its distributors.

MC12 Series 1210 36 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.000036uF, Surface Mount, 1210
Cap Mica 36pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125C Bulk
RF/MICROWAVE CAPACITOR, 36PF, 500V; Capacitance:36pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12FD360JF