Cornell Dubilier MC12FA470F-TF

Mica Capacitor, Multilayer, Mica, 100V, 1% +Tol, 1% -Tol, F, 25+/-25ppm/Cel TC, 0.000047uF, Surface Mount, 1210
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA470F-TF.

Newark

Datasheet10 pages5 years ago

Electro Sonic

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 8.1
$ 4.84
Stock
1,529
1,950
Authorized Distributors
4
6
Capacitance
47 pF
47 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier MC12FA470F-TF provided by its distributors.

Mica Capacitor, Multilayer, Mica, 100V, 1% +Tol, 1% -Tol, F, 25+/-25ppm/Cel TC, 0.000047uF, Surface Mount, 1210
Mica SMD Capacitors 47PF 100V 1%
MICA CHIP100V | Cornell-Dubilier MC12FA470F-TF
1210 (3225Metric) MC 100V 47pF ±1% 25ppm/C
RF/MICROWAVE CAPACITOR, 47PF, 100V, FULL REEL; Capacitance:47pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 1%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMDRoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor