Cornell Dubilier MC12FA181J-F

CAP MICA 180PF 5% 100V 1210 / 180 pF Mica Capacitor 100 V 1210 (3225 Metric)
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA181J-F.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-2.77%

Alternate Parts

Price @ 1000
$ 1.49
$ 3.77
Stock
23,133
2,932
Authorized Distributors
6
5
Capacitance
180 pF
180 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC18FD181J-F
Capacitor;Mica;Cap 180pF;Tol 5%;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC18FD181J-F
Cornell DubilierMC22FF181J-F
MC 2220 (5750Metric) Mica Capacitor 0.224Lx0.197W 5.70mmx5.00mm 25ppm/C ±5% 180pF

Descriptions

Descriptions of Cornell Dubilier MC12FA181J-F provided by its distributors.

CAP MICA 180PF 5% 100V 1210 / 180 pF Mica Capacitor 100 V 1210 (3225 Metric)
Cap Mica 180pF 100V % (5(3.2 X 2.5 X 2mm) SMD 125C Bulk
MC12 Series 1210 180 pF 100 V ±5 % Surface Mount Multilayer RF Capacitor
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00018uF, Surface Mount, 1210
RF/MICROWAVE CAPACITOR, 180PF, 100V; Capacitance:180pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12FA181JF