Cornell Dubilier MC12ED180J-TF

Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, E, 50+/-50ppm/Cel TC, 0.000018uF, Surface Mount, 1210
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12ED180J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 3.47
$ 1.679
Stock
1,853
4,300
Authorized Distributors
4
6
Capacitance
18 pF
18 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier MC12ED180J-TF provided by its distributors.

Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, E, 50+/-50ppm/Cel TC, 0.000018uF, Surface Mount, 1210
Mica SMD Capacitors 18PF 500V 5%
MICA CHIP500V | Cornell-Dubilier MC12ED180J-TF
1210 (3225Metric) MC 500V 18pF ±5% 50ppm/C
RF/MICROWAVE CAPACITOR, 18PF, 500V, FULL REEL; Capacitance:18pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMDRoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor