Cornell Dubilier MC08CA010D-TF

Cap Mica 1pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C T/R
$ 2.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC08CA010D-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Verical

Alternate Parts

Price @ 1000
$ 2.002
$ 1.23
Stock
1
5,111
Authorized Distributors
4
6
Capacitance
1 pF
1 pF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
1.397 mm
1.397 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Cornell Dubilier MC08CA010D-TF provided by its distributors.

Cap Mica 1pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C T/R
Mica Capacitor, Multilayer, Mica, 100V, 50% +Tol, 50% -Tol, C, 100+/-100ppm/Cel TC, 0.000001uF, Surface Mount, 0805
Mica SMD Capacitors 1pF 100V 0.5pF 0805
RF/MICROWAVE CAPACITOR, 1PF, 100V, FULL REEL; Capacitance:1pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 0.5pF; Operating Temperature Max:125°C; Capacitor Case Style:0805 [2012 Metric]; Reel Quantity:3000 RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor