Cornell Dubilier LPX101M350A1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LPX 350V 100muF ±20% 0.866Dia 22.00mm
$ 2.977
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LPX101M350A1P3.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierLPX101M400A3P3
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.989 Ohm 700mA 85C
Cornell Dubilier381LQ101M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 100muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMM401VSN101MR20S
Cap Aluminum 100uF 400V 20% (30 X 20mm) Snap-In 10mm 600mA 3000h 105C
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
United Chemi-ConEKMQ401VSN101MP25S
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 700mA 2000h 105°C
KYOCERA AVXUVZ2G101MRD
Cap Aluminum Lytic 100uF 400V 20% (20 X 40mm) Radial 10mm 450mA 1000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier LPX101M350A1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LPX 350V 100muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
85 ºC Radial Snap-In Aluminum Electrolytic Capacitors 100µF 350V
Aluminum Electrolytic Capacitors - Snap In 100uF 350V 22X25
Aluminum Electrolytic Capacitor 100Uf, 350V, 20%, Snap-In; Capacitance:100Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX101M350A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor