Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCHPR16V478M22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 1.01
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHPR16V478M22X25.

Newark

Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-17.79%

Alternate Parts

Price @ 1000
$ 1.01
$ 1.494
$ 1.494
Stock
226
1,988
1,988
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
141 mΩ
141 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.2 A
1.2 A
1.2 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-10-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
PanasonicEEU-HD1C472
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 25mm) Radial 5mm 1480mA 2000h 105C Automotive Bulk
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo
NichiconUVR1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 4700muF ±20% 0.630Dia 16.00mm
NichiconUFW1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Multicomp MCHPR16V478M22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum 4700uF 16V ±20% Cylindrical Can 1.2A 2000 hr 105°C
Avnet Japan
4.7mF 16V ±20% 10mm 2000h 38.1mm*25.4mm*25mm
CAP, 4700µF, 16V, ALU ELEC, SNAP IN; Capacitance:4700µF; Voltage Rating:16V; Product Range:HPR Series; Lifetime Temperature:2000 hours 105°C;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]