Cornell Dubilier LP392M035E1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 35V 3900muF ±20% 1.181Dia 30.00mm
$ 2.815
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP392M035E1P3.

Master Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierSLPX392M035A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 3900muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1VA392BA
Cap Aluminum 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.111 Ohm 2000mA 3000h 105°C Bulk
Cornell DubilierSLP392M035A3P3
Cap Aluminum Lytic 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.136 Ohm 2000mA 3000h 105C
United Chemi-ConEKMH350VSN392MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF
NichiconLGU1V392MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 3900muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1VA392AA
CAPACITOR 3900UF 35V ELECT TSHA

Descriptions

Descriptions of Cornell Dubilier LP392M035E1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 35V 3900muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 3900UF 35V | Cornell-Dubilier LP392M035E1P3
LP392 Series 35 V 3900 uF Ø 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 3900Uf, 35V; Capacitance:3900Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier LP392M035E1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor