Cornell Dubilier LP223M025H9P3

Cap Aluminum Lytic 22000uF 25V 20% (35 X 50mm) Snap-In 10mm 1000h 105C
$ 6.413
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP223M025H9P3.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 6.413
$ 12.287
Stock
4,817
4,454
Authorized Distributors
5
5
Capacitance
22 mF
22 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
27 mΩ
Life (Hours)
1000 hours
5000 hours
Ripple Current
4.857 A
6.07 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NichiconUVZ1E223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 22000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX223M025C9P3
Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.027 Ohm 5290mA 3000h 85C
United Chemi-ConEKMH250VSN223MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConESMH250VSN223MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConESMH250VNN223MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF
PanasonicECOS1EP223CA
Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier LP223M025H9P3 provided by its distributors.

Cap Aluminum Lytic 22000uF 25V 20% (35 X 50mm) Snap-In 10mm 1000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
105 ºC Snap-In Aluminum Electrolytic Capacitors 22000µF 25V
ALUMINUM ELECTROLYTIC CAPACITOR 22000UF 25V 20%, SNAP-IN; Product Range:LP Series; Capacitance:22000 F; Capacitance Tolerance: 20%; Voltage Rating:25V; Diameter:35mm; ESR:0.023ohm; Height:50mm; Lead Spacing:10mm; Features:Snap Mount
Aluminum Electrolytic Capacitor 22000Uf 25V 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:22000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:35Mm; Resistencia Esr:0.023Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier LP223M025H9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor