Cornell Dubilier HZC106M050C12T-F

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +125 ºC 10µF 50V
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HZC106M050C12T-F.

New Yorker Electronics

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download Cornell Dubilier HZC106M050C12T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 0.494
Stock
6,857
70,889
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
50 mA
500 mA
Height - Seated (Max)
-
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier HZC106M050C12T-F provided by its distributors.

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +125 ºC 10µF 50V
Cap Aluminum Polymer Hybrid 10uF 50VDC 20% (5 X 5.8mm) SMD 0.12 Ohm 500mA 4000h 125C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
10¦ÌF 50V ¡À20% 120m¦¸ 4000h@ 125¡ãC 50mA@ 120Hz,500mA@ 100kHz SMD,5X5.8MM 5.3mm*5.3mm*6.1mm
SMT-AL(V-CHIP), 10 Cap, 50V | Cornell-Dubilier HZC106M050C12T-F
Aluminum Organic Polymer Capacitors 10uF 50V 20% AEC-Q20 0
Radial Can - SMD HZC 50V 10muF ±20% 0.197Dia 5.00mm
CAP ALUM HYBRID 10UF 20% 50V SMD

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor