Cornell Dubilier HVMLS112M075EK0C

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HVMLS112M075EK0C.

IHS

Datasheet6 pages8 years ago

Alternate Parts

Price @ 1000
$ 164.237
Stock
1
568
Authorized Distributors
1
6
Capacitance
1.1 mF
1.1 mF
Mount
Through Hole
Through Hole
Case/Package
Aluminum
-
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
112 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
11.5 A
9.6 A
Height - Seated (Max)
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-08
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 200V 1200muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1KA102BQ
Cap Aluminum Lytic 1000uF 80V 20% (22 X 30mm) Snap-In 10mm 0.182 Ohm 1300mA 3000h 105°C Bulk
NIC ComponentsNRLM102M200V 30X40F
Cap Aluminum 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.199 Ohm 3250mA 2000h 85C Bulk
NIC ComponentsNRLMW102M100V25X30F
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
NIC ComponentsNRLM102M100V25X25F
Cap Aluminum Lytic 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.216 Ohm 1960mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier HVMLS112M075EK0C provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
Cap Aluminum Lytic 1100uF 75V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.112 Ohm 9600mA 10000h 125C
CAP ALUM 1100UF 20% 75V FLATPACK
1100UF 75V SOLE SOURCED

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor