Cornell Dubilier FCP1206H103J-H2

Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1206
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP1206H103J-H2.

Master Electronics

Datasheet8 pages3 years ago

Sager Electronics

Electro Sonic

New Yorker Electronics

Farnell

Inventory History

3 month trend:
+67.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-05-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECHU1H103JX5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1206
Cornell DubilierFCP0805C103J-J2
10000 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
PanasonicECHU1C103JX5
Film Capacitor, 0.01 uF, 11 V, 16 V, ┬▒ 5%, Metallized PPS Stacked, 0805 [2012 Metric]
PanasonicECHU1H103GX5
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 50V 10000pF ±2% 0.126Lx0.063W 3.20mmx1.60mm
Cornell DubilierFCP0805C103G-J2
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.01uF, Surface Mount, 0805
KYOCERA AVXCB018D0103KBA
Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.01uF, Surface Mount, 1206

Descriptions

Descriptions of Cornell Dubilier FCP1206H103J-H2 provided by its distributors.

Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1206
Cap Film 0.01uF 50V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125C T/R
1206 (3216Metric) FILM CAPACITOR FCP 50V 10000pF ±5% 0.126Lx0.063W 3.20mmx1.60mm
Capacitor SMT-FILM CHIP 0.01 50 | Cornell-Dubilier FCP1206H103J-H2
FCP series 50 V 0.01 uF ±5 % Metallized Polyphenylene Sulfide Film Capacitor
CAPACITOR PPS FILM 0.01UF, 50V, 5%, 1206; CAPACITOR PPS FILM 0.01UF, 50V, 5%, 1206; Capacitance: 10000pF; Voltage Rating: 50V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 5%; Product Ran
Capacitor Pps Film 0.01Uf, 50V, 5%, 1206; Rango De Producto:Serie Fcp; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pps (Sulfuro De Polifenileno); Tensión Nominal:50V; Espaciado De Cable:- |Cornell Dubilier FCP1206H103J-H2

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP1206H103J-H2.