Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1H103GX5

1206 (3216METRIC) Film Capacitor Ech-u(x) 50V 10000PF ±2% 0.126LX0.063W 3.20MMX1.60MM
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H103GX5.

Upverter

Datasheet2 pages10 years ago

IHS

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+39.21%

CAD Models

Download Panasonic ECHU1H103GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cornell DubilierFCP1206H103G-H2
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.01uF, Surface Mount, 1206
PanasonicECHU1C103GX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 16V 10000pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
Cornell DubilierFCP1206H103J-H2
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1206
Cornell DubilierFCP0805C103G-J2
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.01uF, Surface Mount, 0805
PanasonicECHU1C103JX5
Film Capacitor, 0.01 uF, 11 V, 16 V, ┬▒ 5%, Metallized PPS Stacked, 0805 [2012 Metric]
Yageo GroupLDBCA2100JC5N0
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ECHU1H103GX5 provided by its distributors.

1206 (3216Metric) FILM CAPACITOR ECH-U(X) 50V 10000pF ±2% 0.126Lx0.063W 3.20mmx1.60mm
ECHU(X) Series 50 V 0.01 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
Capacitor,PPS Metallized,Cap 0.01 uF,Tol 2%,Vol-Rtg 50 VDC,SMT,1206,Cut Tape
Film Capacitor, Plastic, 50V, 2% +Tol, 2% -Tol, 0.01uF, Surface Mount, 1206
CAPACITOR PPS FILM, 0.01UF, 50V, 2%, 1CAPACITOR PPS FILM, 0.01UF, 50V, 2%, 1206 Product Range:PANASONIC - ECHU(X) Series
Cap Film 0.01uF 50V PPS 2% (3.2 X 1.6 X 1.1mm) Stacked 125¡ãC T/R
10nF ±2% Polyphenylene sulfide(PPS) 50V 30V 1206 welding mounting,SMD mount 3.2mm*1.6mm*1.3mm
Panasonic ECHU1H103GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.0047µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Pps Film, 0.01Uf, 50V, 2%, 1206; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1206 [3216 Metric]; Capacitance:0.01Μf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H103GX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H103GX5
  • ECH-U1H103GX5.
  • ECHU1H103GX5.